text.skipToContent text.skipToNavigation

Référence fabricant

34111

Solistrand 22-16 AWG Straight Closed Barrel Ring Tongue Terminal

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 1937
Product Specification Section
TE Connectivity 34111 - Caractéristiques techniques
Attributes Table
Size: Stud #8
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 16-22
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Fonctionnalités et applications

The 34111 is a Solistrand 22-16 AWG Straight Closed Barrel Ring Tongue Terminal in a Bag package .

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Copper material
  • Wire Range (mm [AWG]) = 0.30-1.40² [22-16]

View the 34111 series of Ring and Spade Tongue Terminals

 

Pricing Section
Stock global :
3
États-Unis:
3
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3
Multiples de :
1
Total 
0,50 $
USD
Quantité
Prix unitaire
125
$0.166
300
$0.163
1 000
$0.16
2 000
$0.158
5 000+
$0.152
Product Variant Information section