Manufacturer Part #
350550-2
Mate N Lok 19 A 600 VAC 20-14 AWG Sealable Socket Crimp Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 350550-2 - Product Specification
TE Connectivity 350550-2 - Technical Attributes
Attributes Table
| Style: | Insulation Support |
| Type: | Receptacle |
| Wire Gauge: | AWG 20-14 |
Features & Applications
The Mate N Lok is a 19 A 600 VAC 20-14 AWG Sealable Socket Crimp Connector
Features:
- Product Type = Contact
- Product Line = Universal MATE-N-LOK
- Insulation Diameter (mm [in]) = 1.52-3.30 [.060-.130]
- High Current = No
- Current Rating (A) = 19
- Voltage (VAC) = 600
- Termination Method = Crimp
- Solder Tail Contact Plating = Gold (30)
- Wire Range (mm [AWG]) = 0.50-2.00² [20-14]
- Contact Diameter (mm [in]) = 2.13 [0.084]
- Stock Thickness (mm [in]) = 0.30 [0.012]
- Contact Type = Socket
- Contact Termination Type = Crimp
- Contact Base Material = Brass
- Sealable = Yes
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
40
$0.48
125
$0.47
300
$0.46
750
$0.45
2,000+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag