Manufacturer Part #
2-1445096-4
Micro MATE-N-LOK 4 Position Single Row SMT Straight 3 mm Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:210 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-1445096-4 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 3 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
210
$1.26
420
$1.25
840
$1.24
1,050+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
210 per Reel
Mounting Method:
Surface Mount