Manufacturer Part #
3-794636-8
8 Position Header 0.118" (3.00mm) Surface Mount Tin Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:175 per Reel Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-794636-8 - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| Pitch: | 3 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 5A |
| Contact Plating: | Tin |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Female |
| Type: | Header |
| Color: | Black |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
175
$1.73
350
$1.72
525
$1.71
700
$1.70
875+
$1.68
Product Variant Information section
Available Packaging
Package Qty:
175 per Reel
Mounting Method:
PCB Mount