text.skipToContent text.skipToNavigation

Manufacturer Part #

350792-1

Universal MATE-N-LOK 4 Position Through-Hole Single Row Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
TE Connectivity 350792-1 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 6.35 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 15A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Positive Lock
Color: White
Mounting Method: Through Hole
Features & Applications
  The 350792-1 is a Universal MATE-N-LOK 4 Position Through-Hole Single Row Straight Header

Product Features:

  • Connector
  • Universal MATE-N-LOK Product Line
  • Header
  • Connector Style = Plug
  • Contact Type = Pin
  • Numberof Positions 4
  • With Mating Retention
  • Centreline 6.35 mm [0.250 in]

View the 350792 series of Headers

Pricing Section
Global Stock:
2,104
USA:
2,104
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.90
USD
Quantity
Unit Price
30
$0.63
100
$0.615
250
$0.60
500
$0.595
1,500+
$0.565
Product Variant Information section