text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146252-7

AMPMODU 14 Position Dual Row Straight 2.54mm Pitch Unshrouded Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-146252-7 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$5,360.00
USD
Quantity
Unit Price
4,000+
$1.34
Product Variant Information section