text.skipToContent text.skipToNavigation

Référence fabricant

6-104068-7

AMPMODU 100 Position Through-Hole Dual Row Vertical 0.05 inch Shrouded Header

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 6-104068-7 - Caractéristiques techniques
Attributes Table
No of Positions: 100
Pitch: 1.27 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Shrouded Header
Méthode de montage : Through Hole
Fonctionnalités et applications

The 6-104068-7 is a part of 6-104068 series AMPMODU 100 position through hole dual row straight .050 x .100 Shrouded Header.It has an operating temperature ranging from - 65°C to 105°C.

Features:

  • Product Type Features:
    • Connector Type = Header
    • Shrouded = Yes
    • Mount Angle = Vertical
    • PCB Mount Style = Through Hole
    • PCB Mount Retention = Without
  • Electrical Characteristics:
    • Voltage (VAC): 30
    • Insulation Resistance (M?): 5,000
    • Dielectric Withstanding Voltage (V): 500
  • Termination Features:
    • Termination Post Length (mm [in]): 2.54 [0.100]
    • Solder Tail Contact Plating: Tin over Nickel
  • Body Features: 
    • Number of Positions: 100
    • Number of Rows: Dual
  • Contact Features:
    • Contact Base Material: Phosphor Bronze
    • Contact Plating, Mating Area, Material: Gold (30)
  • Housing Features:
    • Connector Style: Plug
    • Housing Material: Thermoplastic - GF
    • UL Flammability Rating: UL 94V-0
    • Housing Color: Black 

View the complete 6-104068 series of PCB Interconnect

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
7
Multiples de :
7
Total 
168,63 $
USD
Quantité
Prix unitaire
7
$24.09
14
$23.93
28
$23.76
35
$23.71
105+
$23.39
Product Variant Information section