text.skipToContent text.skipToNavigation

Manufacturer Part #

640383-8

MTA-156 Connector 7 A 8 Position Header Vertical Tin Wire-to-Board Application

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 640383-8 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 3.96 mm
Style/Orientation: Vertical Header/Plug
Termination: Through Hole
Type: Wire to Board
Mounting Method: Through Hole
Features & Applications

The 640383-8 is a MTA-156 Connector 7 A 8 Position Vertical Tin Wire-to-Board Application Header.

The MTA-100 connectors accept discrete and ribbon cable wire sizes ranging from 22-28 AWG [0.4-0.08 mm²] with maximum insulation outside diameter of .060[ 1.52] for terminating single wire and .050[1.27] for mass termination of wires.

Product Features:

  • Connector Type = Header
  • Product Line = MTA-156
  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = Without
  • Mating Connector Lock = Without
  • Four Points of Contact = Without
  • Shrouded = No
  • Mounting Ears = Without
  • Post Size (mm [in]) = 1.14 [.045]
  • Panel Mount Retention = Without
  • Number of Positions = 8
  • Centerline (mm [in]) = 3.96 [0.156]
  • Narrow = No

View the Available 640383 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$307.50
USD
Quantity
Unit Price
750
$0.41
1,500
$0.405
2,250
$0.40
3,750+
$0.39
Product Variant Information section