Manufacturer Part #
640583-1
Universal MATE-N-LOK 6 Position Through-Hole Single Row Right Angle Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1120 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
TE Connectivity 640583-1 - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 6.35 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Features & Applications
The 640583-1 is a Universal MATE-N-LOK 6 Position Through-Hole Single Row Right Angle Pin Header.
The AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.
Product Features:
- Product Type = Connector
- Product Line = Universal MATE-N-LOK
- Connector Type = Header
- Color = White
- PCB Mount Alignment = With
- Mount Angle = Right Angle
- Mating Retention Type = Positive Lock
- Centerline (mm [in]) = 6.35 [0.250]
- Number of Positions = 6
- Mating Retention = With
- Termination Method = Solder
- Termination Post Length (mm [in]) = 4.06 [0.160]
- Contact Termination Type = Through Hole
- Contact Plating, Mating Area, Material = Bright Tin-Lead
- Contact Base Material = Phosphor Bronze
- Connector Style = Plug
View the Available 640583 Series of Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
10
$2.02
30
$1.99
100
$1.96
200
$1.94
500+
$1.89
Product Variant Information section
Available Packaging
Package Qty:
1120 per Box
Mounting Method:
Through Hole