Manufacturer Part #
769-645/004-000
15 Position Straight Male Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 769-645/004-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 769-645/004-000 - Technical Attributes
Attributes Table
| No of Positions: | 15 |
| Pitch: | 5 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Operating Temp Range: | -60°C to +105°C |
| Voltage Rating: | 500V |
| Current Rating: | 32A |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Color: | Grey |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$8.36
5
$8.24
20
$8.15
50
$8.08
125+
$7.96
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole