text.skipToContent text.skipToNavigation

Manufacturer Part #

B20B-PHDSS-B(LF)(SN)

PHD Series 20 Position 2 mm Pitch Through-Hole Top Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B20B-PHDSS-B(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications
The B20B-PHDSS-B(LF)(SN) is a part of PHD series that is designed to meet the demand for High-Density and Low-Profile Connection. It is a Wire-to-Board and Disconnectable Crimp Connector. It has an Operating Temperature range of -25° C to +85° C.

Product Features:

  • Compact
  • Reliable contacts
  • Fully shrouded Header
  • Double-row construction
  • Current Rating: 3A AC, DC(AWG #22)
  • Voltage Rating: 250V AC, DC
  • Contact Resistance: Initial value/10mO max.
  • Insulation Resistance: 1000 MO min
  • Withstanding voltage: 800V AC/minute
  • Applicable wire: AWG #28 to #22
  • Applicable PC board thickness: 1.6mm  
  • The box contact supplies stable contact performance

View the Complete PHD series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$83.75
USD
Quantity
Unit Price
1
$0.35
100
$0.34
250
$0.335
1,000
$0.325
2,500+
$0.31
Product Variant Information section