text.skipToContent text.skipToNavigation

Manufacturer Part #

B3P-VH-B(LF)(SN)

Connector, 3.96mm Pitch, Compact, Lock Mechanism also Prevents Misinsertion

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B3P-VH-B(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Locking Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$107.00
USD
Quantity
Unit Price
1,000
$0.107
3,000
$0.104
4,000
$0.103
10,000
$0.10
15,000+
$0.098
Product Variant Information section