text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-13P-1.25DSA(25)

13 Position 1.25mm Pitch Single Row Pin Header Straight through Hole Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
Hirose Electric DF13-13P-1.25DSA(25) - Technical Attributes
Attributes Table
No of Positions: 13
Pitch: 1.25
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Tin
Material: Brass
No of Rows: 1
Gender: Male
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
27
USA:
27
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
27
Multiple Of:
27
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11.88
USD
Quantity
Unit Price
54
$0.44
135
$0.435
540
$0.42
1,350
$0.415
3,375+
$0.40
Product Variant Information section