text.skipToContent text.skipToNavigation

Manufacturer Part #

DF1B-2P-2.5DSA(01)

2 Position Single Row Straight Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Hirose Electric DF1B-2P-2.5DSA(01) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.10
USD
Quantity
Unit Price
100
$0.161
400
$0.157
1,500
$0.153
3,000
$0.151
7,500+
$0.146
Product Variant Information section