Manufacturer Part #
DF9-51P-1V(69)
51 Position 1mm Pitch Straight Surface Mount (SMT) Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF9-51P-1V(69) - Product Specification
Hirose Electric DF9-51P-1V(69) - Technical Attributes
Attributes Table
| No of Positions: | 51 |
| Pitch: | 1 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -45°C to +125°C |
| Voltage Rating: | 150V |
| Current Rating: | 0.5A |
| Contact Plating: | Gold |
| Material: | Polyamide |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Board to Board |
| Color: | Beige |
| Insulation Resistance: | 500MΩ |
| Mounting Method: | Surface Mount |
Features & Applications
The DF9-51P-1V(69) is a part of DF9 Series 51 Position 1 mm Pitch Straight Surface Mount Header.
Features:
- Compliant with the VESA FPDI-1 Standard Interface Connector
- The 31 and 41 contact connectors comply with the standard connector specification for the flat panel display interface, which U.S VESA. has selected as FPDI-1
- Perfect Mis-insertion Prevention
- The mating area is designed in a trapezoidal structure, and perfectly prevents the mis-insertion despite the miniature size
- Equipped with Easy Lock Mechanism
- The easy lock mechanism assures the firm insertion and extraction properties as well as the insertion/extraction feeling touch
- Smooth Insertion and Extraction Feeling
- The contact is constructed without the material fragible surface in the contact portion, and provides a smooth insertion and use feeling
- Setting Two Type Platings as Standard
- Two type platings, tin plated and gold plated, are prepared, and either appropriate plating can be selected under cost and use conditions
Applications:
- LCD (Liquid Crystal Display)
- Mobile phone
- Note PC
View the complete DF9 Series of Headers
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$2.01
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount