text.skipToContent text.skipToNavigation

Manufacturer Part #

GBC04DABN-M30

8 Position Dual Row (2x4) 2.54mm Pitch Straight Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GBC04DABN-M30 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder Pins/Tails
Type: Breakaway
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$815.00
USD
Quantity
Unit Price
25
$0.865
75
$0.845
200
$0.825
400
$0.815
1,250+
$0.78
Product Variant Information section