text.skipToContent text.skipToNavigation

Manufacturer Part #

GBC36DFBN-M30

72 Position Dual Row (36*2) 2.54mm Pitch Non-Shrouded Value added header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GBC36DFBN-M30 - Technical Attributes
Attributes Table
No of Positions: 72
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
962
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$42.60
USD
Quantity
Unit Price
10
$4.26
25
$4.20
50
$4.16
150
$4.09
300+
$4.00
Product Variant Information section