Manufacturer Part #
NRPN212PAEN-RC
42 Position Dual Row (2x21) 2mm Pitch Straight Throughole Non-Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins NRPN212PAEN-RC - Technical Attributes
Attributes Table
| No of Positions: | 42 |
| Pitch: | 2 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Header |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
25
$0.845
75
$0.825
200
$0.805
400
$0.795
1,250+
$0.76
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag