text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC03DFAN

PBC Series 3 Position Through-Hole Dual Row Straight .100 Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PBC03DFAN - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Through Hole
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$16.00
USD
Quantity
Unit Price
50
$0.32
200
$0.315
750
$0.305
2,000
$0.30
5,000+
$0.29
Product Variant Information section