text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHC-106-S-14-340-T-LF

TSHC-1 Series 6 Position Single Row 2.54 mm Pitch Terminal Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics TSHC-106-S-14-340-T-LF - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Unshrouded
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
633
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.38
USD
Quantity
Unit Price
150
$0.159
400
$0.157
1,000
$0.154
2,500
$0.151
5,000+
$0.146
Product Variant Information section