text.skipToContent text.skipToNavigation

Manufacturer Part #

ULTSHC-102-S-14-185-T-LF

Ultra Low Profile Terminal Strip Header - Custom -Thru Hole - .100 cl

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Major League Electronics ULTSHC-102-S-14-185-T-LF - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Matte-Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,466
USA:
4,466
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
750
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.10
USD
Quantity
Unit Price
750
$0.0308
2,000
$0.0301
5,000
$0.0295
12,500
$0.0289
30,000+
$0.0275
Product Variant Information section