Manufacturer Part #
2-1445057-8
Micro MATE-N-LOK 8 Position Surface Mount Single Row Right Angle Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:215 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-1445057-8 - Technical Attributes
Attributes Table
| Type: | Header |
| Style/Orientation: | Right Angle Header/Plug |
| No of Positions: | 8 |
| Pitch: | 3 mm |
| Termination: | Solder |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
215
$1.07
430
$1.06
860
$1.05
1,075+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
215 per Reel
Mounting Method:
Surface Mount