text.skipToContent text.skipToNavigation

Manufacturer Part #

3-87977-5

20 Position Dual Row 2.54 mm Pitch Closed Ends MOD IV Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-87977-5 - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The 3-87977-5 is a AMPMODU Product Line Socket having 20 Positions Dual Row 2.54 mm Pitch Connector. It has an Operating Temperature ranging between -65 ° to +105 °C. 
 
Product Features:

  • AMPMODU Product Line
  • Housing
  • Receptacle Style Connector
  • Number of positions are 20
  • Number of Rows are 2
  • Centreline is 2.54 mm [0.100 in]
  • Socket Contact
  • Without Strain Relief
  • Operating Temperature (°C) = -65 to +105
  • Termination Method to Wire/Cable = Crimp

View the AMPMODU family of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
7000
Multiple Of:
7000
Total
$9,940.00
USD
Quantity
Unit Price
7,000+
$1.42
Product Variant Information section