Manufacturer Part #
2-179960-2
DYNAMIC D-5200 HDR ASSY 6P V Y
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:490 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-179960-2 - Technical Attributes
Attributes Table
| Connector Type: | Header |
| No of Positions: | 6 |
| No of Rows: | 1 |
| Type: | Shrouded Header |
| Pitch: | 10.16 mm |
| Termination: | Solder |
| Material: | Polyester |
| Color: | Black |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3
$7.64
10
$7.56
30
$7.50
75
$7.44
200+
$7.34
Product Variant Information section
Available Packaging
Package Qty:
490 per Tube
Mounting Method:
Through Hole