text.skipToContent text.skipToNavigation

Manufacturer Part #

2601-1112

PCB terminal block, lever 1.5 mm² Pin spacing 3.5 mm 12-pole; gray

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
WAGO 2601-1112 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 12
Wire Gauge: AWG 26-14
Termination: Solder
Contact Plating: Tin
Material: Polyamide
Color: Grey
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$42.40
USD
Quantity
Unit Price
10
$4.24
25
$4.19
50
$4.14
150
$4.08
300+
$3.99
Product Variant Information section