Manufacturer Part #
TB300-03
3 Pole 8/32 Screw 14.28 mm Pitch 30A 600V Panel Mount Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
Eaton TB300-03 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| Style: | PCB Terminal Strip |
| No of Poles: | 6 |
| Wire Gauge: | AWG 22-8 |
| Termination: | Screw |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$4.40
100
$4.36
150
$4.33
200
$4.31
250+
$4.25
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Panel Mount