text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNF100025R0000

DL25/18.SF.2 Type 2 Pole 30 A 600 V 10x38 mm Fuse Modular Fuse Holder

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
TE Connectivity 1SNF100025R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
No of Poles: 2
Wire Gauge: AWG 18-4
Termination: Screw
Terminal Pitch: 18mm
Rated Voltage: 600V
Current Rating: 30A
Operating Temp Range: -40°C to +70°C
Dimension: 81 x 36 x 81 mm
IP Rating: IP20
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.25
USD
Quantity
Unit Price
5
$5.25
20
$5.19
40
$5.17
125
$5.12
250+
$5.07
Product Variant Information section