text.skipToContent text.skipToNavigation

Manufacturer Part #

2000-1402

2000 Series 68 x 3.5 x 33mm AWG 24-16 Terminal Block DIN RAIL

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2000-1402 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 24-16
Termination: Push-In
Rated Voltage: 800V
Current Rating: 13.5A
Dimension: 68 x 3.5 x 33 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$257.00
USD
Quantity
Unit Price
100
$2.57
200
$2.54
300
$2.53
400
$2.52
500+
$2.49
Product Variant Information section