Manufacturer Part #
2106-5207
2 Position Ground, Earth Green Yellow 8-20 AWG Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | 2402 | ||||||||||
Product Specification Section
WAGO 2106-5207 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2106-5207 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | Feed Through |
| No of Poles: | 2 |
| Termination: | Push-In |
| Contact Material: | Copper |
| Operating Temp Range: | -60°C to +105°C |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$6.80
5
$6.71
25
$6.63
50
$6.59
150+
$6.48
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
DIN Rail Mount