text.skipToContent text.skipToNavigation

Manufacturer Part #

2061-601/998-404

2061 Series 1 Position 20-16 AWG 6 mm Spacing Surface Mount Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
WAGO 2061-601/998-404 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
No of Rows: 1
Wire Gauge: AWG 20-16
Termination: Solder
Style: PushWire
Pitch: 6 mm
Gender: Female
Color: White
Contact Plating: Tin
Current Rating: 17.5A
Voltage Rating: 300V
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$684.00
USD
Quantity
Unit Price
900
$0.76
1,800+
$0.74
Product Variant Information section