text.skipToContent text.skipToNavigation

Manufacturer Part #

233-406

6 Position AWG 28-20 Eurostyle Orange PC Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 233-406 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 6
No of Rows: 1
Wire Gauge: AWG 28-20
Termination: Solder
Style: PCB Terminal Strip
Pitch: 2.54 mm
Color: Orange
Contact Plating: Tin
Current Rating: 6A
Voltage Rating: 320V
Operating Temp Range: -60°C to +105°C
Features & Applications
The 233-103 is a 2 Solder Pins / Pole 6 Pole Pin Spacing 2.54 mm / 0.1 in PCB Terminal Strip.

Features:

  • Product group : 4 (Printed Circuit)
  • Weight : 2.138 g
  • Color : orange
  • No. of connection Points : 6
  • No. of potentials : 6
  • pole count : 6
  • Pin spacing from : 2.54 mm
  • Pin spacing from : 0.1 in
  • Pollution degree : 2
  • Measured voltage EN : 160 V
  • Measured shock voltage : 2.5 kV
  • Current intensity EN : 6 A
  • Pollution degree : 2
  • Measured voltage EN : 320 V
  • Connection method : CAGE CLAMP® CONNECTION
  • Cross section : [mm²] 0.08 - 0.5 mm²
  • Wiring method : solid
  • Cross section : [AWG] 28 - 20 AWG
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$27.40
USD
Quantity
Unit Price
10
$2.74
30
$2.70
75
$2.66
200
$2.63
400+
$2.57
Product Variant Information section