text.skipToContent text.skipToNavigation

Manufacturer Part #

234-506

6 Position 2.54 mm Orange PCB Terminal Strip w/ Push Button

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 234-506 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
No of Rows: 1
Wire Gauge: AWG 28-20
Termination: Cage Clamp
Style: PCB Terminal Strip
Pitch: 2.54 mm
Color: Orange
Contact Plating: Tin
Current Rating: 6A
Voltage Rating: 320V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.19
USD
Quantity
Unit Price
1
$3.19
5
$3.12
30
$3.05
100
$3.00
300+
$2.90
Product Variant Information section