text.skipToContent text.skipToNavigation

Manufacturer Part #

236-203

3 Pole 45° Entry CAGE CLAMP PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 236-203 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Solder
Pitch: 7.5 mm
Gender: Female
Color: Grey
Current Rating: 15A
Voltage Rating: 1000V
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
50
Total
$324.00
USD
Quantity
Unit Price
200
$1.62
400
$1.61
600
$1.60
800
$1.59
1,000+
$1.58
Product Variant Information section