Manufacturer Part #
250-106
6 Pole 3.5 mm Gray Push In Cage Clamp 24 - 16 AWG Front Entry Terminal Strip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 250-106 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 250-106 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 6 |
| Wire Gauge: | AWG 24-16 |
| Termination: | Push-Wire |
| Style: | PCB Terminal Strip |
| Pitch: | 3.5 mm |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 8A |
| Voltage Rating: | 320V |
| Operating Temp Range: | -60°C to +105°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$0.99
150
$0.965
250
$0.955
1,000
$0.925
1,500+
$0.905
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
PCB Mount