text.skipToContent text.skipToNavigation

Manufacturer Part #

2604-3503

2604 Series 3-Pole Op Lever 11.5mm Pin Space Push-in Cage Clamp Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2604-3503 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 24-12
Termination: Cage Clamp
Style: Eurostyle
Pitch: 11.5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 32A
Voltage Rating: 1000V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
70
Multiple Of:
1
Total
$247.80
USD
Quantity
Unit Price
10
$3.58
25
$3.54
75
$3.48
150
$3.45
400+
$3.36
Product Variant Information section