Manufacturer Part #
2624-1503
2624 3-Pole 11.5 mm Pin Spacing Push-in Cage Clamp PCB Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:70 per Bag |
||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
WAGO 2624-1503 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 3 |
| Wire Gauge: | AWG 24-10 |
| Termination: | Cage Clamp |
| Pitch: | 11.5 mm |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 32A |
| Voltage Rating: | 1000V |
| Operating Temp Range: | -60°C to +105°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
70
$2.79
140
$2.77
210
$2.75
350
$2.73
700+
$2.69
Product Variant Information section
Available Packaging
Package Qty:
70 per Bag