Manufacturer Part #
2624-3103
2624 Series 3-Pole 5 mm Pin Spacing Push-in Cage Clamp PCB Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 2624-3103 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 3 |
| Wire Gauge: | AWG 24-10 |
| Termination: | Cage Clamp |
| Pitch: | 5 mm |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 32A |
| Voltage Rating: | 320V to 630V |
| Operating Temp Range: | -60°C to +105°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$2.23
30
$2.20
75
$2.17
200
$2.14
400+
$2.09
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag