text.skipToContent text.skipToNavigation

Manufacturer Part #

264-301

2 Position (Single Potential) Front Entry 28 - 12 AWG Gray End Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 264-301 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Eurostyle
Color: Grey
Current Rating: 24A
Voltage Rating: 800V
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$131.00
USD
Quantity
Unit Price
20
$1.32
50
$1.31
125
$1.29
300
$1.28
750+
$1.25
Product Variant Information section