text.skipToContent text.skipToNavigation

Manufacturer Part #

40.202

TS-2.5 Series Opaque White 2 Position 22-10 AWG Feed-Through Flat Base Eurostrip

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 40.202 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
Wire Gauge: AWG 22-10
Termination: Wire
Style: Feed Through
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
42
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$68.50
USD
Quantity
Unit Price
100
$0.685
300
$0.67
500
$0.66
1,500
$0.645
2,500+
$0.63
Product Variant Information section