text.skipToContent text.skipToNavigation

Manufacturer Part #

721-604

721 Series 4 Position 5 mm/0.197" Pin Spacing Light Gray Male Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WAGO 721-604 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Mounting Method: PCB Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.61
USD
Quantity
Unit Price
1
$3.61
15
$3.54
40
$3.49
125
$3.43
300+
$3.34
Product Variant Information section