Manufacturer Part #
870-681
3-CONDUCTOR THROUGH TERMINAL BLOCK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
WAGO 870-681 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 870-681 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 3 |
| Wire Gauge: | AWG 28-14 |
| Termination: | Cage Clamp |
| Style: | Rail Mount |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15
$1.44
40
$1.43
125
$1.41
250
$1.39
750+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
DIN Rail Mount