Manufacturer Part #
EB21A-02-D
EURO BLOCK .200 [5.08] pitch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2406 | ||||||||||
Product Specification Section
Adam Tech EB21A-02-D - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 2 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 26-16 |
| Termination: | Screw Cage |
| Style: | Eurostyle |
| Pitch: | 5.08 mm |
| Gender: | Male |
| Color: | Green |
| Contact Plating: | Tin |
| Current Rating: | 8A |
| Voltage Rating: | 300V |
| Insulation Resistance: | 500MΩ |
| Contact Resistance: | 20mΩ |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.215
1,500
$0.21
2,000
$0.205
7,500+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole