Manufacturer Part #
790-108
SHIELD CLAMPING SADDLE 11 MM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Bag | ||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
WAGO 790-108 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 790-108 - Technical Attributes
Attributes Table
| Material: | Stainless Steel |
| Color: | Silver |
| Dimension: | 11 mm Wide |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$10.03
30
$9.94
50
$9.90
100
$9.84
200+
$9.74
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag