text.skipToContent text.skipToNavigation

Manufacturer Part #

53D101F400JL6

53D Series 400 V 100 uF Ø25.7x54.4mm Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 53D101F400JL6 - Technical Attributes
Attributes Table
Series: 53D
Type: Axial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 400V
Operating Temp Range: -40°C to +85°C
Ripple Current: 560mA
ESR (Equivalent Series Resistance): 1524mΩ
Operating Temp-Max: 85°C
Dimension: L  54.4mm x D  25.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$1,676.80
USD
Quantity
Unit Price
80+
$20.96
Product Variant Information section