text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2AHG100

ECA-NHG Series 100 V 10 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Panasonic Industry ECA-2AHG100 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 54mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.07
USD
Quantity
Unit Price
1
$0.0723
300
$0.0707
1,250
$0.0682
3,000
$0.0667
12,500+
$0.0629
Product Variant Information section