text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2AM2R2

ECA-M Series 100 V 2.2 uF Ø 5 x 11 mm LS=2 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1750
Product Specification Section
Panasonic Industry ECA-2AM2R2 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 2.2µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 30mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.08
USD
Quantity
Unit Price
500
$0.0389
1,500
$0.0379
4,000
$0.0371
10,000
$0.0363
25,000+
$0.0346
Product Variant Information section