text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2EM101

M Series 250 V 100 uF 85°C Ø16x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-2EM101 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 530mA
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Leakage Current: 1510µA
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.00
USD
Quantity
Unit Price
1
$0.635
40
$0.62
150
$0.605
400
$0.59
1,500+
$0.56
Product Variant Information section