Manufacturer Part #
EEE-HD1E100AR
EEE-HD Series 25 V 10 uF Ø 5 x 5.8 mm 105 °C High-Temp SMT V-Chip Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Panasonic Industry EEE-HD1E100AR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEE-HD1E100AR - Technical Attributes
Attributes Table
| Series: | HD |
| Type: | V-Chip |
| Capacitance: | 10µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 28mA |
| Impedance: | 7.2Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 5.8mm x D 5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.106
3,000
$0.103
4,000
$0.102
10,000
$0.0994
15,000+
$0.0971
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount