text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1C121

EEU-FC Series 16 V 120 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Panasonic Industry EEU-FC1C121 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 120µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 290mA
Impedance: 0.35Ω
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,800
USA:
2,800
200
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.73
USD
Quantity
Unit Price
250
$0.0869
750
$0.0845
2,000
$0.0824
4,000
$0.081
12,500+
$0.0769
Product Variant Information section