text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1H151

EEU-FC Series 50 V 150 uF Ø 10 x 16 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Panasonic Industry EEU-FC1H151 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 850mA
Impedance: 0.119Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
803
USA:
803
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.75
USD
Quantity
Unit Price
125
$0.19
300
$0.186
1,000
$0.182
2,000
$0.18
5,000+
$0.173
Product Variant Information section